8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C809B1GAC

DigiKey Part Number
399-8830-2-ND - Tape & Reel (TR)
399-8830-1-ND - Cut Tape (CT)
399-8830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C809B1GAC
Description
CAP CER 8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C809B1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.09700kr.10.97
50kr.0.79880kr.39.94
100kr.0.70560kr.70.56
500kr.0.55044kr.275.22
1.000kr.0.50251kr.502.51
2.500kr.0.45199kr.1,129.97
5.000kr.0.42156kr.2,107.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39651kr.3,965.10
20.000kr.0.37590kr.7,518.00
30.000kr.0.36558kr.10,967.40
50.000kr.0.35414kr.17,707.00
70.000kr.0.34745kr.24,321.50
100.000kr.0.34102kr.34,102.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500