
CBR04C808C5GAC | |
|---|---|
DigiKey Part Number | 399-6160-2-ND - Tape & Reel (TR) 399-6160-1-ND - Cut Tape (CT) 399-6160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C808C5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C808C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29680 | kr.14.84 |
| 100 | kr.0.25680 | kr.25.68 |
| 500 | kr.0.19008 | kr.95.04 |
| 1.000 | kr.0.16953 | kr.169.53 |
| 2.500 | kr.0.14790 | kr.369.75 |
| 5.000 | kr.0.13490 | kr.674.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12421 | kr.1,242.10 |
| 20.000 | kr.0.11542 | kr.2,308.40 |
| 30.000 | kr.0.11102 | kr.3,330.60 |
| 50.000 | kr.0.10615 | kr.5,307.50 |
| 70.000 | kr.0.10330 | kr.7,231.00 |
| 100.000 | kr.0.10056 | kr.10,056.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

