
CBR04C808B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C808B5GACTR-ND - Tape & Reel (TR) 399-CBR04C808B5GACCT-ND - Cut Tape (CT) 399-CBR04C808B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C808B5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C808B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C808A5GAC | KEMET | 969 | 399-CBR04C808A5GACCT-ND | kr.1.90000 | Upgrade |
| CBR04C808B1GAC | KEMET | 7.075 | 399-8832-1-ND | kr.1.39000 | Upgrade |
| CBR04C808B5GACAUTO | KEMET | 13.304 | 399-CBR04C808B5GACAUTOCT-ND | kr.1.08000 | Parametric Equivalent |
| GJM1555C1HR80BB01D | Murata Electronics | 1.428 | 490-6080-1-ND | kr.0.63000 | Direct |
| QSCF500Q0R8B1GV001T | Johanson Technology Inc. | 89.668 | 712-QSCF500Q0R8B1GV001TCT-ND | kr.1.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30430 | kr.30.43 |
| 500 | kr.0.22722 | kr.113.61 |
| 1.000 | kr.0.20351 | kr.203.51 |
| 2.500 | kr.0.17848 | kr.446.20 |
| 5.000 | kr.0.16346 | kr.817.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15108 | kr.1,510.80 |
| 20.000 | kr.0.14091 | kr.2,818.20 |
| 30.000 | kr.0.13582 | kr.4,074.60 |
| 50.000 | kr.0.13018 | kr.6,509.00 |
| 70.000 | kr.0.12688 | kr.8,881.60 |
| 100.000 | kr.0.12371 | kr.12,371.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

