
PIC16F18176T-I/MP | |
---|---|
DigiKey Part Number | 150-PIC16F18176T-I/MPTR-ND - Tape & Reel (TR) 150-PIC16F18176T-I/MPCT-ND - Cut Tape (CT) 150-PIC16F18176T-I/MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18176T-I/MP |
Description | IC MCU 8BIT 28KB FLASH 40VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 58x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.64000 | kr.8.64 |
25 | kr.7.93600 | kr.198.40 |
100 | kr.7.16800 | kr.716.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.300 | kr.7.16802 | kr.23,654.47 |
Unit Price without VAT: | kr.8.64000 |
---|---|
Unit Price with VAT: | kr.10.80000 |