CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C709C5GAC

DigiKey Part Number
399-CBR04C709C5GACTR-ND - Tape & Reel (TR)
399-CBR04C709C5GACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR04C709C5GAC
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C709C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.25080kr.12.54
100kr.0.20930kr.20.93
500kr.0.15924kr.79.62
1.000kr.0.15155kr.151.55
2.500kr.0.13844kr.346.10
5.000kr.0.12621kr.631.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10289kr.1,028.90
20.000kr.0.10193kr.2,038.60
30.000kr.0.10143kr.3,042.90
50.000kr.0.09914kr.4,957.00
70.000kr.0.09646kr.6,752.20
100.000kr.0.09388kr.9,388.00
120.000kr.0.09265kr.11,118.00
240.000kr.0.09257kr.22,216.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500