
CBR04C608B1GAC | |
|---|---|
DigiKey Part Number | 399-8611-2-ND - Tape & Reel (TR) 399-8611-1-ND - Cut Tape (CT) 399-8611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C608B1GAC |
Description | CAP CER 0.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C608B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| 2.500 | kr.0.31872 | kr.796.80 |
| 5.000 | kr.0.29529 | kr.1,476.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27603 | kr.2,760.30 |
| 20.000 | kr.0.26017 | kr.5,203.40 |
| 30.000 | kr.0.25223 | kr.7,566.90 |
| 50.000 | kr.0.24344 | kr.12,172.00 |
| 70.000 | kr.0.23829 | kr.16,680.30 |
| 100.000 | kr.0.23334 | kr.23,334.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

