Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR04C608A1GAC | |
|---|---|
DigiKey Part Number | CBR04C608A1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C608A1GAC |
Description | CAP CER 0.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C608A1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L0R6AT200T4K | KYOCERA AVX | 29.934 | 478-600L0R6AT200T4KCT-ND | kr.11.29000 | Upgrade |
| 600L0R6AW200T | KYOCERA AVX | 2.060 | 1284-1906-1-ND | kr.10.78000 | Upgrade |
| QSCF201Q0R6A1GV001T | Johanson Technology Inc. | 0 | 712-QSCF201Q0R6A1GV001TTR-ND | kr.1.04317 | Upgrade |
| RF15N0R6A101CT | Walsin Technology Corporation | 0 | 1292-RF15N0R6A101CTTR-ND | kr.0.12250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62994 | kr.6,299.40 |
| Unit Price without VAT: | kr.0.62994 |
|---|---|
| Unit Price with VAT: | kr.0.78743 |




