
CBR04C560F5GAC | |
|---|---|
DigiKey Part Number | 399-16100-2-ND - Tape & Reel (TR) 399-16100-1-ND - Cut Tape (CT) 399-16100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C560F5GAC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C560F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.12624 | kr.563.12 |
| 1.000 | kr.1.04331 | kr.1,043.31 |
| 2.500 | kr.0.95577 | kr.2,389.43 |
| 5.000 | kr.0.90303 | kr.4,515.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.85961 | kr.8,596.10 |
| 20.000 | kr.0.82386 | kr.16,477.20 |
| 30.000 | kr.0.80595 | kr.24,178.50 |
| 50.000 | kr.0.78609 | kr.39,304.50 |
| 70.000 | kr.0.77448 | kr.54,213.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

