
CBR04C549B5GAC | |
|---|---|
DigiKey Part Number | 399-16098-2-ND - Tape & Reel (TR) 399-16098-1-ND - Cut Tape (CT) 399-16098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C549B5GAC |
Description | CAP CER 5.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C549B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60900 | kr.6.09 |
| 50 | kr.0.42860 | kr.21.43 |
| 100 | kr.0.37410 | kr.37.41 |
| 500 | kr.0.28226 | kr.141.13 |
| 1.000 | kr.0.25392 | kr.253.92 |
| 2.500 | kr.0.22416 | kr.560.40 |
| 5.000 | kr.0.20623 | kr.1,031.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19148 | kr.1,914.80 |
| 20.000 | kr.0.17936 | kr.3,587.20 |
| 30.000 | kr.0.17329 | kr.5,198.70 |
| 50.000 | kr.0.16656 | kr.8,328.00 |
| 70.000 | kr.0.16262 | kr.11,383.40 |
| 100.000 | kr.0.15884 | kr.15,884.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

