
CBR04C510J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C510J5GACTR-ND - Tape & Reel (TR) 399-CBR04C510J5GACCT-ND - Cut Tape (CT) 399-CBR04C510J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C510J5GAC |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C510J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C510J5GACAUTO | KEMET | 13.394 | 399-CBR04C510J5GACAUTOCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.50840 | kr.25.42 |
| 100 | kr.0.44570 | kr.44.57 |
| 500 | kr.0.33932 | kr.169.66 |
| 1.000 | kr.0.30654 | kr.306.54 |
| 2.500 | kr.0.27201 | kr.680.02 |
| 5.000 | kr.0.25123 | kr.1,256.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23414 | kr.2,341.40 |
| 20.000 | kr.0.22008 | kr.4,401.60 |
| 30.000 | kr.0.21305 | kr.6,391.50 |
| 50.000 | kr.0.20524 | kr.10,262.00 |
| 70.000 | kr.0.20068 | kr.14,047.60 |
| 100.000 | kr.0.19630 | kr.19,630.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

