CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C479B1GAC

DigiKey Part Number
399-8585-2-ND - Tape & Reel (TR)
399-8585-1-ND - Cut Tape (CT)
399-8585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C479B1GAC
Description
CAP CER 4.7PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C479B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.81900kr.8.19
50kr.0.58700kr.29.35
100kr.0.51660kr.51.66
500kr.0.39680kr.198.40
1.000kr.0.35991kr.359.91
2.500kr.0.32111kr.802.77
5.000kr.0.29773kr.1,488.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27850kr.2,785.00
20.000kr.0.25075kr.5,015.00
30.000kr.0.24972kr.7,491.60
50.000kr.0.24597kr.12,298.50
70.000kr.0.24084kr.16,858.80
100.000kr.0.23590kr.23,590.00
120.000kr.0.23356kr.28,027.20
240.000kr.0.22568kr.54,163.20
250.000kr.0.22526kr.56,315.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500