
CBR04C430J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C430J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C430J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C430J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C430J5GACAUTO |
Description | CAP CER 43PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C430J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50590 | kr.50.59 |
| 500 | kr.0.38776 | kr.193.88 |
| 1.000 | kr.0.35130 | kr.351.30 |
| 2.500 | kr.0.31294 | kr.782.35 |
| 5.000 | kr.0.28983 | kr.1,449.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27083 | kr.2,708.30 |
| 20.000 | kr.0.25519 | kr.5,103.80 |
| 30.000 | kr.0.24736 | kr.7,420.80 |
| 50.000 | kr.0.23869 | kr.11,934.50 |
| 70.000 | kr.0.23361 | kr.16,352.70 |
| 100.000 | kr.0.22873 | kr.22,873.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

