4.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C419B5GAC

DigiKey Part Number
399-16084-2-ND - Tape & Reel (TR)
399-16084-1-ND - Cut Tape (CT)
399-16084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C419B5GAC
Description
CAP CER 4.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C419B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.912
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38540kr.19.27
100kr.0.33540kr.33.54
500kr.0.25132kr.125.66
1.000kr.0.22558kr.225.58
2.500kr.0.19844kr.496.10
5.000kr.0.18211kr.910.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16869kr.1,686.90
20.000kr.0.15764kr.3,152.80
30.000kr.0.15212kr.4,563.60
50.000kr.0.14599kr.7,299.50
70.000kr.0.14241kr.9,968.70
100.000kr.0.13897kr.13,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750