
CBR04C409C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C409C5GACTR-ND - Tape & Reel (TR) 399-CBR04C409C5GACCT-ND - Cut Tape (CT) 399-CBR04C409C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C409C5GAC |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C409C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.59500 | kr.5.95 |
| 50 | kr.0.14600 | kr.7.30 |
| 100 | kr.0.14460 | kr.14.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14632 | kr.1,463.20 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 30.000 | kr.0.12146 | kr.3,643.80 |
| 50.000 | kr.0.12080 | kr.6,040.00 |
| 70.000 | kr.0.12040 | kr.8,428.00 |
| 100.000 | kr.0.11985 | kr.11,985.00 |
| 120.000 | kr.0.11840 | kr.14,208.00 |
| 240.000 | kr.0.11351 | kr.27,242.40 |
| 250.000 | kr.0.11325 | kr.28,312.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

