CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C308B5GAC

DigiKey Part Number
399-6155-2-ND - Tape & Reel (TR)
399-6155-1-ND - Cut Tape (CT)
399-6155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C308B5GAC
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C308B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.48000kr.4.80
50kr.0.33660kr.16.83
100kr.0.29250kr.29.25
500kr.0.21850kr.109.25
1.000kr.0.19565kr.195.65
2.500kr.0.17160kr.429.00
5.000kr.0.15715kr.785.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14525kr.1,452.50
20.000kr.0.13547kr.2,709.40
30.000kr.0.13058kr.3,917.40
50.000kr.0.12515kr.6,257.50
70.000kr.0.12198kr.8,538.60
100.000kr.0.11893kr.11,893.00
120.000kr.0.11748kr.14,097.60
240.000kr.0.11262kr.27,028.80
250.000kr.0.11236kr.28,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750