CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C308B1GAC

DigiKey Part Number
399-8591-2-ND - Tape & Reel (TR)
399-8591-1-ND - Cut Tape (CT)
399-8591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C308B1GAC
Description
CAP CER 0.3PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C308B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.47200kr.14.72
50kr.1.08680kr.54.34
100kr.0.96830kr.96.83
500kr.0.76890kr.384.45
1.000kr.0.70739kr.707.39
2.500kr.0.64254kr.1,606.35
5.000kr.0.60348kr.3,017.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57076kr.5,707.60
20.000kr.0.54485kr.10,897.00
30.000kr.0.53159kr.15,947.70
50.000kr.0.51690kr.25,845.00
70.000kr.0.51396kr.35,977.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750