0.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C308B1GAC

DigiKey Part Number
399-8591-2-ND - Tape & Reel (TR)
399-8591-1-ND - Cut Tape (CT)
399-8591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C308B1GAC
Description
CAP CER 0.3PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C308B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.48400kr.14.84
50kr.1.09520kr.54.76
100kr.0.97590kr.97.59
500kr.0.77490kr.387.45
1.000kr.0.71292kr.712.92
2.500kr.0.64756kr.1,618.90
5.000kr.0.60820kr.3,041.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57522kr.5,752.20
20.000kr.0.54911kr.10,982.20
30.000kr.0.53575kr.16,072.50
50.000kr.0.52094kr.26,047.00
70.000kr.0.51798kr.36,258.60
100.000kr.0.50395kr.50,395.00
120.000kr.0.50000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250