
CBR04C289B5GAC | |
|---|---|
DigiKey Part Number | 399-16071-2-ND - Tape & Reel (TR) 399-16071-1-ND - Cut Tape (CT) 399-16071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C289B5GAC |
Description | CAP CER 2.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C289B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.37000 | kr.18.50 |
| 100 | kr.0.32190 | kr.32.19 |
| 500 | kr.0.22976 | kr.114.88 |
| 1.000 | kr.0.21683 | kr.216.83 |
| 2.500 | kr.0.19077 | kr.476.93 |
| 5.000 | kr.0.17508 | kr.875.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15010 | kr.1,501.00 |
| 20.000 | kr.0.14880 | kr.2,976.00 |
| 30.000 | kr.0.14624 | kr.4,387.20 |
| 50.000 | kr.0.14036 | kr.7,018.00 |
| 70.000 | kr.0.13692 | kr.9,584.40 |
| 100.000 | kr.0.13525 | kr.13,525.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

