
CBR04C249B5GAC | |
|---|---|
DigiKey Part Number | 399-16068-2-ND - Tape & Reel (TR) 399-16068-1-ND - Cut Tape (CT) 399-16068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C249B5GAC |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C249B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38040 | kr.19.02 |
| 100 | kr.0.33160 | kr.33.16 |
| 500 | kr.0.24840 | kr.124.20 |
| 1.000 | kr.0.22285 | kr.222.85 |
| 2.500 | kr.0.19596 | kr.489.90 |
| 5.000 | kr.0.17979 | kr.898.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16650 | kr.1,665.00 |
| 20.000 | kr.0.15556 | kr.3,111.20 |
| 30.000 | kr.0.15009 | kr.4,502.70 |
| 50.000 | kr.0.14402 | kr.7,201.00 |
| 70.000 | kr.0.14048 | kr.9,833.60 |
| 100.000 | kr.0.13707 | kr.13,707.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

