
CBR04C229C5GAC | |
---|---|
DigiKey Part Number | 399-6164-2-ND - Tape & Reel (TR) 399-6164-1-ND - Cut Tape (CT) 399-6164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C229C5GAC |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C229C5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.40300 | kr.4.03 |
50 | kr.0.27900 | kr.13.95 |
100 | kr.0.24130 | kr.24.13 |
500 | kr.0.17612 | kr.88.06 |
1.000 | kr.0.14822 | kr.148.22 |
2.500 | kr.0.13284 | kr.332.10 |
5.000 | kr.0.12621 | kr.631.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.11614 | kr.1,161.40 |
20.000 | kr.0.11479 | kr.2,295.80 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |