
CBR04C229B5GAC | |
|---|---|
DigiKey Part Number | 399-17527-2-ND - Tape & Reel (TR) 399-17527-1-ND - Cut Tape (CT) 399-17527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C229B5GAC |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C229B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50800 | kr.5.08 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30860 | kr.30.86 |
| 500 | kr.0.23046 | kr.115.23 |
| 1.000 | kr.0.20640 | kr.206.40 |
| 2.500 | kr.0.18102 | kr.452.55 |
| 5.000 | kr.0.16578 | kr.828.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15323 | kr.1,532.30 |
| 20.000 | kr.0.14291 | kr.2,858.20 |
| 30.000 | kr.0.13775 | kr.4,132.50 |
| 50.000 | kr.0.13202 | kr.6,601.00 |
| 70.000 | kr.0.12868 | kr.9,007.60 |
| 100.000 | kr.0.12546 | kr.12,546.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

