2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C229A5GAC

DigiKey Part Number
399-CBR04C229A5GACTR-ND - Tape & Reel (TR)
399-CBR04C229A5GACCT-ND - Cut Tape (CT)
399-CBR04C229A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C229A5GAC
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C229A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81780kr.40.89
100kr.0.72340kr.72.34
500kr.0.56464kr.282.32
1.000kr.0.51570kr.515.70
2.500kr.0.46414kr.1,160.35
5.000kr.0.43311kr.2,165.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40757kr.4,075.70
20.000kr.0.38655kr.7,731.00
30.000kr.0.37602kr.11,280.60
50.000kr.0.36435kr.18,217.50
70.000kr.0.35752kr.25,026.40
100.000kr.0.35096kr.35,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500

Other Suppliers on DigiKey

20.000In Stock
Ships from WEC