
CBR04C229A5GAC | |
|---|---|
DigiKey Part Number  | 399-CBR04C229A5GACTR-ND - Tape & Reel (TR) 399-CBR04C229A5GACCT-ND - Cut Tape (CT) 399-CBR04C229A5GACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR04C229A5GAC  | 
Description  | CAP CER 2.2PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR04C229A5GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.05pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.08200 | kr.10.82 | 
| 50 | kr.0.78600 | kr.39.30 | 
| 100 | kr.0.69500 | kr.69.50 | 
| 500 | kr.0.51290 | kr.256.45 | 
| 1.000 | kr.0.49581 | kr.495.81 | 
| 2.500 | kr.0.44623 | kr.1,115.58 | 
| 5.000 | kr.0.41638 | kr.2,081.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.37104 | kr.3,710.40 | 
| 20.000 | kr.0.36173 | kr.7,234.60 | 
| 30.000 | kr.0.36036 | kr.10,810.80 | 
| 50.000 | kr.0.35028 | kr.17,514.00 | 
| 70.000 | kr.0.34372 | kr.24,060.40 | 
| 100.000 | kr.0.33741 | kr.33,741.00 | 
| 120.000 | kr.0.33463 | kr.40,155.60 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

