2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C209B5GAC

DigiKey Part Number
399-CBR04C209B5GACTR-ND - Tape & Reel (TR)
399-CBR04C209B5GACCT-ND - Cut Tape (CT)
399-CBR04C209B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C209B5GAC
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C209B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53300kr.5.33
50kr.0.37400kr.18.70
100kr.0.32590kr.32.59
500kr.0.24384kr.121.92
1.000kr.0.21873kr.218.73
2.500kr.0.19223kr.480.58
5.000kr.0.17630kr.881.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16321kr.1,632.10
20.000kr.0.15244kr.3,048.80
30.000kr.0.14704kr.4,411.20
50.000kr.0.14107kr.7,053.50
70.000kr.0.13757kr.9,629.90
100.000kr.0.13421kr.13,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750