
CBR04C189B1GAC | |
|---|---|
DigiKey Part Number | 399-8596-2-ND - Tape & Reel (TR) 399-8596-1-ND - Cut Tape (CT) 399-8596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C189B1GAC |
Description | CAP CER 1.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C189B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81300 | kr.8.13 |
| 50 | kr.0.58240 | kr.29.12 |
| 100 | kr.0.51260 | kr.51.26 |
| 500 | kr.0.36788 | kr.183.94 |
| 1.000 | kr.0.35264 | kr.352.64 |
| 2.500 | kr.0.31862 | kr.796.55 |
| 5.000 | kr.0.29542 | kr.1,477.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26415 | kr.2,641.50 |
| 20.000 | kr.0.26064 | kr.5,212.80 |
| 30.000 | kr.0.25278 | kr.7,583.40 |
| 50.000 | kr.0.24407 | kr.12,203.50 |
| 70.000 | kr.0.24018 | kr.16,812.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

