
CBR04C180F1GAC | |
|---|---|
DigiKey Part Number | 399-11250-2-ND - Tape & Reel (TR) 399-11250-1-ND - Cut Tape (CT) 399-11250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C180F1GAC |
Description | CAP CER 18PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180F1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.01400 | kr.30.14 |
| 50 | kr.2.30780 | kr.115.39 |
| 100 | kr.2.09150 | kr.209.15 |
| 500 | kr.1.72556 | kr.862.78 |
| 1.000 | kr.1.61254 | kr.1,612.54 |
| 2.500 | kr.1.49325 | kr.3,733.12 |
| 5.000 | kr.1.42131 | kr.7,106.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.36210 | kr.13,621.00 |
| 20.000 | kr.1.31333 | kr.26,266.60 |
| 30.000 | kr.1.28891 | kr.38,667.30 |
| 50.000 | kr.1.26183 | kr.63,091.50 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

