
CBR04C160J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C160J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C160J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C160J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C160J5GACAUTO |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C160J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.63400 | kr.6.34 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.39050 | kr.39.05 |
| 500 | kr.0.29520 | kr.147.60 |
| 1.000 | kr.0.26590 | kr.265.90 |
| 2.500 | kr.0.23504 | kr.587.60 |
| 5.000 | kr.0.21645 | kr.1,082.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20116 | kr.2,011.60 |
| 20.000 | kr.0.18859 | kr.3,771.80 |
| 30.000 | kr.0.18229 | kr.5,468.70 |
| 50.000 | kr.0.17531 | kr.8,765.50 |
| 70.000 | kr.0.17124 | kr.11,986.80 |
| 100.000 | kr.0.16731 | kr.16,731.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

