
CBR04C159B1GAC | |
|---|---|
DigiKey Part Number | 399-8597-2-ND - Tape & Reel (TR) 399-8597-1-ND - Cut Tape (CT) 399-8597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159B1GAC |
Description | CAP CER 1.5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.81900 | kr.8.19 |
| 50 | kr.0.58700 | kr.29.35 |
| 100 | kr.0.51660 | kr.51.66 |
| 500 | kr.0.37074 | kr.185.37 |
| 1.000 | kr.0.35191 | kr.351.91 |
| 2.500 | kr.0.32111 | kr.802.77 |
| 5.000 | kr.0.29773 | kr.1,488.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27850 | kr.2,785.00 |
| 20.000 | kr.0.25745 | kr.5,149.00 |
| 30.000 | kr.0.25476 | kr.7,642.80 |
| 50.000 | kr.0.24597 | kr.12,298.50 |
| 70.000 | kr.0.24084 | kr.16,858.80 |
| 100.000 | kr.0.23644 | kr.23,644.00 |
| 120.000 | kr.0.23356 | kr.28,027.20 |
| 240.000 | kr.0.22568 | kr.54,163.20 |
| 250.000 | kr.0.22526 | kr.56,315.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

