
CBR04C150F5GAC | |
|---|---|
DigiKey Part Number | 399-8801-2-ND - Tape & Reel (TR) 399-8801-1-ND - Cut Tape (CT) 399-8801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C150F5GAC |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C150F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72770 | kr.363.85 |
| 1.000 | kr.0.66817 | kr.668.17 |
| 2.500 | kr.0.60544 | kr.1,513.60 |
| 5.000 | kr.0.56765 | kr.2,838.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53655 | kr.5,365.50 |
| 20.000 | kr.0.51095 | kr.10,219.00 |
| 30.000 | kr.0.49813 | kr.14,943.90 |
| 50.000 | kr.0.48391 | kr.24,195.50 |
| 70.000 | kr.0.47560 | kr.33,292.00 |
| 100.000 | kr.0.46761 | kr.46,761.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

