CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C139B5GAC

DigiKey Part Number
399-16060-2-ND - Tape & Reel (TR)
399-16060-1-ND - Cut Tape (CT)
399-16060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C139B5GAC
Description
CAP CER 1.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C139B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.52500kr.5.25
50kr.0.36600kr.18.30
100kr.0.31870kr.31.87
500kr.0.22310kr.111.55
1.000kr.0.21158kr.211.58
2.500kr.0.18839kr.470.98
5.000kr.0.17285kr.864.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15010kr.1,501.00
20.000kr.0.14211kr.2,842.20
30.000kr.0.14146kr.4,243.80
50.000kr.0.13846kr.6,923.00
70.000kr.0.13505kr.9,453.50
100.000kr.0.13178kr.13,178.00
120.000kr.0.13022kr.15,626.40
240.000kr.0.12991kr.31,178.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500