Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CBR04C120G5GAC | |
|---|---|
DigiKey Part Number | CBR04C120G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C120G5GAC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C120G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C120F1GAC | KEMET | 0 | 399-11248-1-ND | kr.0.59000 | Upgrade |
| CBR04C120F5GAC | KEMET | 50.382 | 399-8815-1-ND | kr.0.27000 | Upgrade |
| GJM1555C1H120GB01D | Murata Electronics | 157.624 | 490-8078-1-ND | kr.0.12000 | Direct |
| QSCF500Q120G1GV001T | Johanson Technology Inc. | 0 | 712-QSCF500Q120G1GV001TCT-ND | kr.0.16000 | Direct |
| 600L120FT200T4K | KYOCERA AVX | 5.861 | 478-600L120FT200T4KCT-ND | kr.1.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22703 | kr.2,270.30 |
| Unit Price without VAT: | kr.0.22703 |
|---|---|
| Unit Price with VAT: | kr.0.28379 |






