
CBR04C120F3GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C120F3GACTR-ND - Tape & Reel (TR) 399-CBR04C120F3GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR04C120F3GAC |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C120F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.20300 | kr.12.03 |
| 50 | kr.0.82820 | kr.41.41 |
| 100 | kr.0.70460 | kr.70.46 |
| 500 | kr.0.65728 | kr.328.64 |
| 1.000 | kr.0.64947 | kr.649.47 |
| 2.500 | kr.0.63437 | kr.1,585.92 |
| 5.000 | kr.0.59567 | kr.2,978.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53752 | kr.5,375.20 |
| 20.000 | kr.0.53393 | kr.10,678.60 |
| 30.000 | kr.0.52447 | kr.15,734.10 |
| 50.000 | kr.0.50991 | kr.25,495.50 |
| 70.000 | kr.0.50140 | kr.35,098.00 |
| 100.000 | kr.0.49642 | kr.49,642.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

