
| CBR04C120F3GAC | |
|---|---|
| DigiKey Part Number | 399-CBR04C120F3GACTR-ND - Tape & Reel (TR) 399-CBR04C120F3GACCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CBR04C120F3GAC | 
| Description | CAP CER 12PF 25V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR04C120F3GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.20300 | kr.12.03 | 
| 50 | kr.0.82820 | kr.41.41 | 
| 100 | kr.0.70460 | kr.70.46 | 
| 500 | kr.0.65728 | kr.328.64 | 
| 1.000 | kr.0.64947 | kr.649.47 | 
| 2.500 | kr.0.63437 | kr.1,585.92 | 
| 5.000 | kr.0.59567 | kr.2,978.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.53752 | kr.5,375.20 | 
| 20.000 | kr.0.53393 | kr.10,678.60 | 
| 30.000 | kr.0.52447 | kr.15,734.10 | 
| 50.000 | kr.0.50991 | kr.25,495.50 | 
| 70.000 | kr.0.50140 | kr.35,098.00 | 
| 100.000 | kr.0.49642 | kr.49,642.00 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark