100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C101G3GAC

DigiKey Part Number
399-CBR04C101G3GACTR-ND - Tape & Reel (TR)
399-CBR04C101G3GACCT-ND - Cut Tape (CT)
399-CBR04C101G3GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C101G3GAC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C101G3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03340kr.51.67
100kr.0.91870kr.91.87
500kr.0.72644kr.363.22
1.000kr.0.66703kr.667.03
2.500kr.0.60436kr.1,510.90
5.000kr.0.56662kr.2,833.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53557kr.5,355.70
20.000kr.0.51000kr.10,200.00
30.000kr.0.49719kr.14,915.70
50.000kr.0.48300kr.24,150.00
70.000kr.0.47470kr.33,229.00
100.000kr.0.46671kr.46,671.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750