CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C101F3GAC

DigiKey Part Number
399-11246-2-ND - Tape & Reel (TR)
399-11246-1-ND - Cut Tape (CT)
399-11246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C101F3GAC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C101F3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.1.90900kr.19.09
50kr.1.43060kr.71.53
100kr.1.28230kr.128.23
500kr.1.03278kr.516.39
1.000kr.0.95563kr.955.63
2.500kr.0.87428kr.2,185.70
5.000kr.0.82525kr.4,126.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.78491kr.7,849.10
20.000kr.0.75168kr.15,033.60
30.000kr.0.73504kr.22,051.20
50.000kr.0.71659kr.35,829.50
70.000kr.0.70581kr.49,406.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000