Parametric Equivalent
Parametric Equivalent

CBR04C100G5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C100G5GACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C100G5GAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N100G500CT | Walsin Technology Corporation | 0 | 1292-HH15N100G500CTTR-ND | kr.0.03037 | Parametric Equivalent |
| RF15N100G500CT | Walsin Technology Corporation | 0 | 1292-RF15N100G500CTTR-ND | kr.0.05510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34396 | kr.3,439.60 |
| Unit Price without VAT: | kr.0.34396 |
|---|---|
| Unit Price with VAT: | kr.0.42995 |


