10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C100F5GAC

DigiKey Part Number
399-8805-2-ND - Tape & Reel (TR)
399-8805-1-ND - Cut Tape (CT)
399-8805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C100F5GAC
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C100F5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86200kr.8.62
50kr.0.61880kr.30.94
100kr.0.54460kr.54.46
500kr.0.41894kr.209.47
1.000kr.0.38027kr.380.27
2.500kr.0.33944kr.848.60
5.000kr.0.31488kr.1,574.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29468kr.2,946.80
20.000kr.0.27805kr.5,561.00
30.000kr.0.26972kr.8,091.60
50.000kr.0.26049kr.13,024.50
70.000kr.0.25510kr.17,857.00
100.000kr.0.24991kr.24,991.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000