Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR02C909D3GAC | |
|---|---|
DigiKey Part Number | 399-8571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR02C909D3GAC |
Description | CAP CER 9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C909D3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C909B3GAC | KEMET | 15.000 | 399-8575-2-ND | kr.0.28727 | Upgrade |
| CBR02C909B5GAC | KEMET | 6.326 | 399-11245-1-ND | kr.1.65000 | Upgrade |
| CBR02C909C3GAC | KEMET | 0 | CBR02C909C3GAC-ND | kr.0.19617 | Upgrade |
| GJM0335C1E9R0CB01D | Murata Electronics | 42.711 | 490-17290-1-ND | kr.0.63000 | Upgrade |
| RF03N9R0D250CT | Walsin Technology Corporation | 0 | 1292-RF03N9R0D250CTTR-ND | kr.0.03605 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19617 | kr.2,942.55 |
| Unit Price without VAT: | kr.0.19617 |
|---|---|
| Unit Price with VAT: | kr.0.24521 |




