
CBR02C829B3GAC | |
|---|---|
DigiKey Part Number | 399-8565-2-ND - Tape & Reel (TR) 399-8565-1-ND - Cut Tape (CT) 399-8565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C829B3GAC |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C829B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44178 | kr.220.89 |
| 1.000 | kr.0.40139 | kr.401.39 |
| 2.500 | kr.0.35887 | kr.897.18 |
| 5.000 | kr.0.33326 | kr.1,666.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.30164 | kr.4,524.60 |
| 30.000 | kr.0.28616 | kr.8,584.80 |
| 45.000 | kr.0.27841 | kr.12,528.45 |
| 75.000 | kr.0.26982 | kr.20,236.50 |
| 105.000 | kr.0.26480 | kr.27,804.00 |
| 150.000 | kr.0.25997 | kr.38,995.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

