
CBR02C808B3GAC | |
|---|---|
DigiKey Part Number  | 399-8562-2-ND - Tape & Reel (TR) 399-8562-1-ND - Cut Tape (CT) 399-8562-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR02C808B3GAC  | 
Description  | CAP CER 0.8PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR02C808B3GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 50 | kr.0.45320 | kr.22.66 | 
| 100 | kr.0.39620 | kr.39.62 | 
| 500 | kr.0.24986 | kr.124.93 | 
| 1.000 | kr.0.22541 | kr.225.41 | 
| 2.500 | kr.0.20805 | kr.520.12 | 
| 5.000 | kr.0.20579 | kr.1,028.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.18948 | kr.2,842.20 | 
| 30.000 | kr.0.18674 | kr.5,602.20 | 
| 45.000 | kr.0.18109 | kr.8,149.05 | 
| 75.000 | kr.0.17482 | kr.13,111.50 | 
| 105.000 | kr.0.17254 | kr.18,116.70 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 

