
CBR02C709B5GAC | |
---|---|
DigiKey Part Number | 399-11244-2-ND - Tape & Reel (TR) 399-11244-1-ND - Cut Tape (CT) 399-11244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C709B5GAC |
Description | CAP CER 7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C709B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.93400 | kr.9.34 |
50 | kr.0.67460 | kr.33.73 |
100 | kr.0.59460 | kr.59.46 |
500 | kr.0.52058 | kr.260.29 |
1.000 | kr.0.43680 | kr.436.80 |
2.500 | kr.0.40658 | kr.1,016.45 |
5.000 | kr.0.36146 | kr.1,807.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.31686 | kr.4,752.90 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |