CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C709B3GAC

DigiKey Part Number
399-8619-2-ND - Tape & Reel (TR)
399-8619-1-ND - Cut Tape (CT)
399-8619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C709B3GAC
Description
CAP CER 7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C709B3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.87000kr.8.70
50kr.0.62600kr.31.30
100kr.0.55040kr.55.04
500kr.0.40934kr.204.67
1.000kr.0.38592kr.385.92
2.500kr.0.34501kr.862.52
5.000kr.0.32489kr.1,624.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24958kr.3,743.70
30.000kr.0.24779kr.7,433.70
45.000kr.0.24686kr.11,108.70
75.000kr.0.24579kr.18,434.25
105.000kr.0.24516kr.25,741.80
150.000kr.0.24453kr.36,679.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750