5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C569B3GAC

DigiKey Part Number
399-8577-2-ND - Tape & Reel (TR)
399-8577-1-ND - Cut Tape (CT)
399-8577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C569B3GAC
Description
CAP CER 5.6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C569B3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E5R6WB01DMurata Electronics80.530490-14785-1-NDkr.0.76000Upgrade
In-Stock: 12.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65040kr.32.52
100kr.0.57250kr.57.25
500kr.0.44178kr.220.89
1.000kr.0.40139kr.401.39
2.500kr.0.35887kr.897.18
5.000kr.0.33326kr.1,666.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.30164kr.4,524.60
30.000kr.0.28616kr.8,584.80
45.000kr.0.27841kr.12,528.45
75.000kr.0.26982kr.20,236.50
105.000kr.0.26480kr.27,804.00
150.000kr.0.25997kr.38,995.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750