CBR02C508A5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 12.880
Unit Price: kr.0.10000
Datasheet
CBR02C508A5GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C508A5GAC

DigiKey Part Number
399-11243-2-ND - Tape & Reel (TR)
399-11243-1-ND - Cut Tape (CT)
399-11243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C508A5GAC
Description
CAP CER 0.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C508A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.22600kr.12.26
50kr.0.89660kr.44.83
100kr.0.79590kr.79.59
500kr.0.62566kr.312.83
1.000kr.0.57302kr.573.02
2.500kr.0.51760kr.1,294.00
5.000kr.0.48423kr.2,421.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.44300kr.6,645.00
30.000kr.0.42282kr.12,684.60
45.000kr.0.41271kr.18,571.95
75.000kr.0.40150kr.30,112.50
105.000kr.0.39495kr.41,469.75
150.000kr.0.38865kr.58,297.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500