
F462FR564K1L2Z | |
|---|---|
DigiKey Part Number | 399-F462FR564K1L2Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462FR564K1L2Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | kr.20.18589 | kr.3,835.32 |
| Unit Price without VAT: | kr.20.18589 |
|---|---|
| Unit Price with VAT: | kr.25.23236 |

