
CBR02C229B3GAC | |
|---|---|
DigiKey Part Number | 399-8607-2-ND - Tape & Reel (TR) 399-8607-1-ND - Cut Tape (CT) 399-8607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C229B3GAC |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C229B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43240 | kr.21.62 |
| 100 | kr.0.37790 | kr.37.79 |
| 500 | kr.0.28518 | kr.142.59 |
| 1.000 | kr.0.25658 | kr.256.58 |
| 2.500 | kr.0.22657 | kr.566.42 |
| 5.000 | kr.0.20850 | kr.1,042.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.18620 | kr.2,793.00 |
| 30.000 | kr.0.17529 | kr.5,258.70 |
| 45.000 | kr.0.16983 | kr.7,642.35 |
| 75.000 | kr.0.16377 | kr.12,282.75 |
| 105.000 | kr.0.16023 | kr.16,824.15 |
| 150.000 | kr.0.15683 | kr.23,524.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

