CBR02C200F8GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 99.697
Unit Price: kr.5.38000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.3.33495
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.06807
Datasheet
20 pF ±1% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C200F8GAC

DigiKey Part Number
CBR02C200F8GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C200F8GAC
Description
CAP CER 20PF 10V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±1% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C200F8GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C200F5GACKEMET99.697399-11242-1-NDkr.5.38000Upgrade
QLCD250Q200F1GV001TJohanson Technology Inc.0712-QLCD250Q200F1GV001TTR-NDkr.3.33495Upgrade
RF03N200F100CTWalsin Technology Corporation01292-RF03N200F100CTTR-NDkr.0.06807Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.63209kr.9,481.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.63209
Unit Price with VAT:kr.0.79011