
CBR02C189B3GAC | |
|---|---|
DigiKey Part Number | 399-8559-2-ND - Tape & Reel (TR) 399-8559-1-ND - Cut Tape (CT) 399-8559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C189B3GAC |
Description | CAP CER 1.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C189B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.58900 | kr.5.89 |
| 50 | kr.0.41600 | kr.20.80 |
| 100 | kr.0.35260 | kr.35.26 |
| 500 | kr.0.24986 | kr.124.93 |
| 1.000 | kr.0.21850 | kr.218.50 |
| 2.500 | kr.0.20805 | kr.520.12 |
| 5.000 | kr.0.20045 | kr.1,002.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15601 | kr.2,340.15 |
| 30.000 | kr.0.15478 | kr.4,643.40 |
| 45.000 | kr.0.15413 | kr.6,935.85 |
| 75.000 | kr.0.15340 | kr.11,505.00 |
| 105.000 | kr.0.15296 | kr.16,060.80 |
| 150.000 | kr.0.15078 | kr.22,617.00 |
| 180.000 | kr.0.14922 | kr.26,859.60 |
| 360.000 | kr.0.14400 | kr.51,840.00 |
| 375.000 | kr.0.14372 | kr.53,895.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

