
CBR02C180F5GAC | |
|---|---|
DigiKey Part Number | 399-11241-2-ND - Tape & Reel (TR) 399-11241-1-ND - Cut Tape (CT) 399-11241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C180F5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C180F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.2.71800 | kr.27.18 |
| 50 | kr.2.06400 | kr.103.20 |
| 100 | kr.1.86340 | kr.186.34 |
| 500 | kr.1.52546 | kr.762.73 |
| 1.000 | kr.1.42103 | kr.1,421.03 |
| 2.500 | kr.1.31077 | kr.3,276.93 |
| 5.000 | kr.1.24431 | kr.6,221.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.16219 | kr.17,432.85 |
| 30.000 | kr.1.12198 | kr.33,659.40 |
| 45.000 | kr.1.10183 | kr.49,582.35 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |

