
CBR02C150J3GAC | |
|---|---|
DigiKey Part Number | 399-6150-2-ND - Tape & Reel (TR) 399-6150-1-ND - Cut Tape (CT) 399-6150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C150J3GAC |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C150J3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.84500 | kr.8.45 |
| 50 | kr.0.60540 | kr.30.27 |
| 100 | kr.0.53310 | kr.53.31 |
| 500 | kr.0.38170 | kr.190.85 |
| 1.000 | kr.0.35610 | kr.356.10 |
| 2.500 | kr.0.33295 | kr.832.38 |
| 5.000 | kr.0.30897 | kr.1,544.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27938 | kr.4,190.70 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

